| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 100 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 39 | |
| 2.5 | |
| 3.5 | |
| 42 | |
| 3.5 to 42 | |
| 138 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.1(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | VSON EP |
| 10 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down TPS54240DRCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2.5 A. Using the part will provide the power your application needs by requiring a voltage only of 3.5 V and not exceeding a voltage of 42 V. With an adjustable output that has a voltage of 0.8 to 39 V, this is power management at its best. It has a switching frequency of 100 to 2500 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

