Texas InstrumentsTPS54226RGTTConvertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 16-Pin VQFN EP T/R

Adjust the voltage level of your devices with this step down TPS54226RGTT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. It only needs a voltage of at least 2 V while not exceeding 18 V to effectively power your circuit. With an adjustable output that has a voltage of 0.76 to 5.5 V, this is power management at its best. At a load regulation of 100mV and line regulation of 20mV your circuit is capable of maintaining a constant voltage level at your output. Its switching regulator has a frequency of 700(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 semaines
    • Price: $1.3142
    1. 250+$1.3142
    2. 500+$1.3010
    3. 1000+$1.2880
    4. 2000+$1.2751
    5. 2500+$1.2624
    6. 3000+$1.2498
    7. 4000+$1.2373
    8. 5000+$1.2249
    9. 10000+$1.2126

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.