| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 39 | |
| 1.5 | |
| 3.5 | |
| 42 | |
| 116 | |
| 0.5@CDM/1@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.15(Max) |
| Longueur du paquet | 3.15(Max) |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | VSON EP |
| 10 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down TPS54140ADRCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 3.5 V and a maximum voltage of 42 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 39 V, this is power management at its best. Its switching regulator has a frequency of 100 to 2500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

