| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 58 | |
| 0.5 | |
| 3.5 | |
| 60 | |
| 116 | |
| 0.5@CDM/1@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.15(Max) |
| Longueur du paquet | 3.15(Max) |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | VSON EP |
| 10 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down TPS54060ADRCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 3.5 V and a maximum voltage of 60 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 58 V, this is power management at its best. This part offers a switching frequency of 100 to 2500 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

