| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 1070 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 6 | |
| 3 | |
| 15 | |
| 3 to 15 | |
| 320 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 |
| Largeur du paquet | 5 |
| Longueur du paquet | 7 |
| Carte électronique changée | 40 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 40 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down TPS53314RGFT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 6 A. It only needs a voltage of at least 3 V while not exceeding 15 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. You can operate this at a switching frequency of 200 to 1070 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

