| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.76 to 5.5 | |
| 15 | |
| 4.5 | |
| 24 | |
| 4.5 to 24 | |
| 0.8 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 9.8(Max) |
| Carte électronique changée | 28 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 28 | |
| Forme de sonde | Gull-wing |
Effectively change the level of your DC voltage with the step down TPS53124PW DC voltage controller from Texas Instruments. This DC voltage controller has 2 outputs. With an output that has a voltage of 0.76 to 5.5 V, this is power management at its best. Its output produces a current of 15(Max) A. This DC voltage controller has an input voltage of 4.5 to 24 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

