| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.5 to 2.3 | |
| 1000 | |
| 4.5 | |
| 28 | |
| 0.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) mm |
| Largeur du paquet | 4.15(Max) mm |
| Longueur du paquet | 4.15(Max) mm |
| Carte électronique changée | 32 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 32 | |
| Forme de sonde | No Lead |
Effectively change the level of your DC voltage with the buck TPS51631ARSMT DC voltage controller from Texas Instruments. This DC voltage controller has single output. With an output that has a voltage of 0.5 to 2.3 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 28 V. It has a switching frequency of 1000(Max) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

