| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DDR Memory Termination Regulator | |
| 1 | |
| 3(Min) | |
| 2.375 to 3.5 | |
| 2.375 | |
| 3.5 | |
| 1 | |
| -40 | |
| 85 | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.1(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | VSON EP |
| 10 | |
| Forme de sonde | No Lead |
This LDO TPS51200DRCRG4 linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. This voltage regulation device's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.375 V and no higher than 3.5 V. With an adjustable output that has a voltage of -0.3 to 6 V, this is power management at its best. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is negative and positive|positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

