| Compliant | |
| EAR99 | |
| Active | |
| TPS51116PWPRG4 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 1.5 to 3 | |
| 10 | |
| 400 | |
| 3 | |
| 28 | |
| 4.75 to 5.25 | |
| 2 | |
| 0.8 | |
| 2530 | |
| Yes | |
| No | |
| PWM | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 6.6(Max) |
| Carte électronique changée | 20 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 20 | |
| Forme de sonde | Gull-wing |
Effectively change the level of your DC voltage with the synchronous buck TPS51116PWPRG4 DC voltage controller from Texas Instruments. With an output that has a voltage of 1.5 to 3 V, this is power management at its best. This DC voltage controller has single output. Its output produces a current of 10(Max) A. This DC voltage controller has an input voltage of 3 to 28 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

