| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.6 to 5 | |
| 40 | |
| 1500 | |
| 4.5 | |
| 20 | |
| 4.5 to 20 | |
| 18.4(Typ) | |
| 18 | |
| 1230 | |
| 1370 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 6.15(Max) |
| Longueur du paquet | 6.15(Max) |
| Carte électronique changée | 40 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 40 | |
| Forme de sonde | No Lead |
If you need to change voltage levels in your DC circuit design use the buck TPS40425RHAR DC voltage controller from Texas Instruments. With an output that has a voltage of 0.6 to 5 V, this is power management at its best. This DC voltage controller has 2 outputs. Its output produces a current of 40 A. This DC voltage controller has an input voltage of 4.5 to 20 V. This part offers a switching frequency of 200 to 1500 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

