| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.7 to 23 | |
| 20 | |
| 360 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 3840 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 5.1(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 16 | |
| Forme de sonde | Gull-wing |
With the synchronous buck TPS40077PWP DC voltage controller from Texas Instruments you can step up or down the DC voltage in your application. This DC voltage controller has single output. With an output that has a voltage of 0.7 to 23 V, this is power management at its best. Its output produces a current of 20(Max) A. This DC voltage controller has an input voltage of 4.5 to 28 V. It has a switching frequency of 360 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

