| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| MOSFET | |
| 0.7 to 23 | |
| 20 | |
| 1000 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 2380 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.65(Max) |
| Longueur du paquet | 4.65(Max) |
| Carte électronique changée | 20 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 20 | |
| Forme de sonde | No Lead |
Need to change voltage levels in a DC circuit? Use the synchronous buck TPS40075RHLR DC voltage controller from Texas Instruments. Its output produces a current of 20(Max) A. With an output that has a voltage of 0.7 to 23 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 28 V. This part offers a switching frequency of 1000 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.