| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.7 to 45 | |
| 10 | |
| 1000 | |
| 10 | |
| 55 | |
| 10 to 55 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 5.1(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 16 | |
| Forme de sonde | Gull-wing |
The high performance synchronous buck TPS40060PWPR DC voltage controller from Texas Instruments is a great way to change DC voltage levels in your circuit. With an output that has a voltage of 0.7 to 45 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 10 to 55 V. Its switching regulator has a frequency of 1000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

