| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.7 to 45 | |
| 10 | |
| 1000 | |
| 10 | |
| 55 | |
| 10 to 55 | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 5.1(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 16 | |
| Forme de sonde | Gull-wing |
Need to change voltage levels in a DC circuit? Use the synchronous buck TPS40060PWPG4 DC voltage controller from Texas Instruments. This DC voltage controller has single output. With an output that has a voltage of 0.7 to 45 V, this is power management at its best. This DC voltage controller has an input voltage of 10 to 55 V. You can operate this at a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

