| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 200(Typ) | |
| Active Low/Push-Pull | |
| 4.271 | |
| 4.38 | |
| 4.446 | |
| 0.9 to 6.5 | |
| 0.9 | |
| 6.5 | |
| 0.15(Typ) | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 |
| Largeur du paquet | 1.4(Max) |
| Longueur du paquet | 3.04(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
You will no longer have to worry about under or overvoltages with this voltage monitor TPS3839K50DBZT voltage monitor IC from Texas Instruments. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 4.38 V, with a minimum of 4.271 V and a maximum of 4.446 V. This device has a minimum operating supply voltage of 0.9 V and a maximum of 6.5 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

