| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 200(Typ) | |
| Active Low/Push-Pull | |
| 1.073 | |
| 1.1 | |
| 1.117 | |
| 0.9 to 6.5 | |
| 0.9 | |
| 6.5 | |
| 0.15(Typ) | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 |
| Largeur du paquet | 1.4(Max) |
| Longueur du paquet | 3.04(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this voltage monitor TPS3839G12DBZR voltage monitor IC from Texas Instruments. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 0.9 V and a maximum of 6.5 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 1.1 V, with a minimum of 1.073 V and a maximum of 1.117 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

