| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 200(Typ) | |
| Active Low/Push-Pull | |
| 0.874 | |
| 0.9 | |
| 0.914 | |
| 0.9 to 6.5 | |
| 0.9 | |
| 6.5 | |
| 0.15(Typ) | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.35(Max) |
| Largeur du paquet | 1 |
| Longueur du paquet | 1 |
| Carte électronique changée | 4 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | X2SON EP |
| 4 | |
| Forme de sonde | No Lead |
Worried about sensitive components in your circuit? The voltage monitor TPS3839A09DQNT voltage monitor IC from Texas Instruments can add an extra layer of protection from voltage spikes. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a typical reset threshold voltage of 0.9 V, with a minimum of 0.874 V and a maximum of 0.914 V. This device has a minimum operating supply voltage of 0.9 V and a maximum of 6.5 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

