| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 300 | |
| Active Low/Push-Pull | |
| 2.56 | |
| 2.64 | |
| 2.69 | |
| 1.6 to 6 | |
| 1.6 | |
| 3 | |
| 6 | |
| 15 | |
| 1540 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.75(Max) |
| Longueur du paquet | 3.05(Max) |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Using this TPS3836L30DBVRG4 microprocessor supervisory circuit, developed by Texas Instruments, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 3 V. Its maximum power dissipation is 437 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2.64 V, with a minimum of 2.56 V and a maximum of 2.69 V. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

