| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 200(Typ) | |
| Active Low/Push-Pull | |
| 1.073 | |
| 1.1 | |
| 1.117 | |
| 0.9 to 6.5 | |
| 0.9 | |
| 6.5 | |
| 0.15(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.35(Max) |
| Largeur du paquet | 1 |
| Longueur du paquet | 1 |
| Carte électronique changée | 4 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | X2SON EP |
| 4 | |
| Forme de sonde | No Lead |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The voltage monitor TPS3831G12DQNR voltage monitor IC from Texas Instruments is your solution. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 1.1 V, with a minimum of 1.073 V and a maximum of 1.117 V. This device has a minimum operating supply voltage of 0.9 V and a maximum of 6.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

