| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 300 | |
| Active High/Active Low/Push-Pull | |
| 4.44 | |
| 4.55 | |
| 4.65 | |
| 1.1 to 5.5 | |
| 1.1 | |
| 5.5 | |
| 25 | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Monitor | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Take control of a circuit with a failed core processor with the TPS3824-50QDBVRQ1 microprocessor supervisory circuit from Texas Instruments. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.44 V and a maximum of 4.65 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

