| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Active Low/Push-Pull | |
| 2.87 | |
| 2.93 | |
| 2.99 | |
| 2.5|3|3.3|5 | |
| 2 | |
| 6 | |
| 30 | |
| 437 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.3(Max) |
| Largeur du paquet | 1.7(Max) |
| Longueur du paquet | 3(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
By using the TPS3809K33QDBVRQ1 microprocessor supervisory circuit from Texas Instruments your circuit will remain safe if something happens to the main processor. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.87 V and a maximum of 2.99 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

