| Compliant | |
| EAR99 | |
| Active | |
| TPS3809I50MDBVREP | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Active Low/Push-Pull | |
| 4.45 | |
| 4.55 | |
| 4.65 | |
| 5 | |
| 2 | |
| 5 | |
| 6 | |
| 25 | |
| 437 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -55 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.3(Max) mm |
| Largeur du paquet | 1.7(Max) mm |
| Longueur du paquet | 3(Max) mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
By using the TPS3809I50MDBVREP microprocessor supervisory circuit from Texas Instruments your circuit will remain safe if something happens to the main processor. Its typical operating supply voltage is 5 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.45 V and a maximum of 4.65 V. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

