Les plus consultées

Texas InstrumentsTPS3808G09DBVRSupervisory Circuits

Processor Supervisor 0.84V 1 Active Low/Open Drain 6-Pin SOT-23 T/R

If your core processor fails to meet your circuit's demands, use the TPS3808G09DBVR microprocessor supervisory circuit from Texas Instruments as a backup. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 0.84 V, with a minimum of 0.8358 V and a maximum of 0.8442 V.

3 000 pièces: Livraison en 2 jours

    Total$3,774.00Price for 3000

    • (3000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2328+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Philippines
      • In Stock: 3 000 pièces
      • Price: $1.258

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.