| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 2 | |
| Active Low/Push-Pull | |
| 1.3 to 6 | |
| 1.3 | |
| 6 | |
| 6 | |
| 321 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Detector | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.9 |
| Largeur du paquet | 1.4(Max) |
| Longueur du paquet | 2.15(Max) |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SC-70 |
| 5 | |
| Forme de sonde | Gull-wing |
Use this voltage detector TPS3805H33QDCKRQ1 voltage monitor IC from Texas Instruments to safeguard your components from voltage spikes. This device has a maximum power dissipation of 321 mW. Its maximum power dissipation is 321 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a typical reset threshold voltage of Adj|3.05 V, with a minimum of Adj|3.004 V and a maximum of Adj|3.096 V. This device has a minimum operating supply voltage of 1.3 V and a maximum of 6 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

