Texas InstrumentsTPS3613-01DGSSupervisory Circuits

Processor Supervisor 1.15V 1 Active High/Active Low Automotive 10-Pin VSSOP Tube

For additional circuit stability, add Texas Instruments' TPS3613-01DGS microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This device has a maximum power dissipation of 424 mW. Its maximum power dissipation is 424 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.65 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 1.15 V, with a minimum of 1.13 V and a maximum of 1.17 V.

80 pièces: Livraison en 3 jours

    Total$271.28Price for 80

    • (80)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2312+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 80 pièces
      • Price: $3.391

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.