| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Push-Pull | |
| 1.04 | |
| 1.08 | |
| 1.12 | |
| 0.9 to 3.3 | |
| 0.9 | |
| 1.2 | |
| 3.3 | |
| 30 | |
| 437 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 mm |
| Largeur du paquet | 1.75(Max) mm |
| Longueur du paquet | 3.05(Max) mm |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
In the event that a core processor fails in your circuit, the TPS3123J12DBVR processor from Texas Instruments supervisory ensures that there is a backup to take over. Its typical operating supply voltage is 1.2 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a typical reset threshold voltage of 1.08 V, with a minimum of 1.04 V and a maximum of 1.12 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 0.75 V, while its maximum is 3.3 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

