Texas InstrumentsTPS3110K33DBVTSupervisory Circuits

Processor Supervisor 2.941V 1 Active Low/Push-Pull 6-Pin SOT-23 T/R

Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this supply voltage supervisory TPS3110K33DBVT voltage monitor IC from Texas Instruments. Its typical operating supply voltage is 3.3 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2.941 V, with a minimum of 2.919 V and a maximum of 2.963 V. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 0.4 V, while its maximum is 3.3 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.

250 pièces: Livraison en 2 jours

    Total$382.00Price for 250

    • (250)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2352+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Taïwan
      • In Stock: 250 pièces
      • Price: $1.528

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.