| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 195 | |
| Active Low/Open Drain | |
| 1.512 | |
| 1.523 | |
| 1.534 | |
| 0.9 to 3.6 | |
| 0.9 | |
| 3.6 | |
| 32 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.75(Max) |
| Longueur du paquet | 3.05(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 6 | |
| Forme de sonde | Gull-wing |
This supply voltage supervisory TPS3106E16DBVR voltage monitor IC from Texas Instruments makes protecting components in your circuit easy. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 1.6 V. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.6 V. Its minimum operating supply voltage of 0.4 V, while its maximum is 3.3 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 1.523 V, with a minimum of 1.512 V and a maximum of 1.534 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

