Texas InstrumentsTPS3106E09DBVTSupervisory Circuits

Processor Supervisor 0.86V 1 Active Low/Open Drain 6-Pin SOT-23 T/R

This supply voltage supervisory TPS3106E09DBVT voltage monitor IC from Texas Instruments makes protecting components in your circuit easy. Its typical operating supply voltage is 0.9 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 0.9 V. Its minimum operating supply voltage of 0.4 V, while its maximum is 3.3 V. It has a typical reset threshold voltage of 0.86 V, with a minimum of 0.854 V and a maximum of 0.866 V.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 semaines
    • Price: $2.193
    1. 250+$2.193
    2. 500+$2.183
    3. 1000+$2.172
    4. 2000+$2.162
    5. 2500+$2.151
    6. 3000+$2.140
    7. 4000+$2.129
    8. 5000+$2.118
    9. 10000+$2.107

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.