| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting | |
| 2 | |
| MOSFET | |
| Power BICMOS | |
| 2 | |
| 35 | |
| 35 | |
| 50 | |
| CMOS | |
| 4 | |
| 14 | |
| 0.0002(Typ) | |
| 1.6|3.3|4.2 | |
| 3.3|5.8|8.2 | |
| 2(Typ) | |
| 520 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| NAND Input | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 8 | |
| Forme de sonde | Gull-wing |
Switch on or off your high-power transistors with this TPS2811PWR power driver from Texas Instruments. This device has a maximum propagation delay time of 50 ns and a maximum power dissipation of 520 mW. Its maximum power dissipation is 520 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4 V and a maximum of 14 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

