| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS2811D | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 35 | |
| 35 | |
| 50 | |
| CMOS | |
| 4 | |
| 14 | |
| 0.0002(Typ) | |
| 1.6|3.3|4.2 | |
| 3.3|5.8|8.2 | |
| 2(Typ) | |
| 730 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| NAND Input | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Ideal for high voltage transistors this TPS2811D power driver manufactured by Texas Instruments will help switch junction. This device has a maximum propagation delay time of 50 ns and a maximum power dissipation of 730 mW. Its maximum power dissipation is 730 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4 V and a maximum of 14 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

