Texas InstrumentsTPS25940LRVCRContrôleurs de remplacement à chaud

Hot Swap Controller 1-CH 18V Positive Voltage 20-Pin WQFN EP T/R

Manually change states with this TPS25940LRVCR power switch by Texas Instruments. This charge controller has single output. It features 0.042 Ohm switch on resistance. This charge controller has an input voltage of 2.7 to 18 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Total en stock: 6 686 pièces

Regional Inventory: 3 686

    Total$0.55Price for 1

    3 686 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2220+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      3686
      Country Of origin:
      Philippines
         
      • Price: $0.5500
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2220+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Philippines
      • In Stock: 3 686 pièces
      • Price: $0.5500
    • (3000)

      Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      2224+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 3 000 pièces
      • Price: $1.2703

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.