| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| Auto-Restart | |
| N-Channel | |
| 1 | |
| Active High | |
| 2.5 | |
| 18 | |
| 4 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 4.15(Max) |
| Longueur du paquet | 4.15(Max) |
| Carte électronique changée | 24 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 24 | |
| Forme de sonde | No Lead |
Speed and convenience is what you get when you use this positive voltage TPS24771RGER hot swap controller IC from Texas Instruments. It will eliminate the need to restart and also install circuit boards to system backplanes. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 2.5 V and a maximum of 18 V. This hot swap controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

