| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| High Side | |
| 1 | |
| 0.8 | |
| 5.5 | |
| 5.5(Max) | |
| 2.5 to 5.5 | |
| 4(Max) | |
| 16 | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 2.1(Max) |
| Longueur du paquet | 2.1(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON EP |
| 8 | |
| Forme de sonde | No Lead |
High voltage can be tricky, use this TPS22965TDSGRQ1 power switch by Texas Instruments to make it easier to switch on and off. This charge controller has single output. It features 16 Ohm switch on resistance. This charge controller has an input voltage of 0.8 to 5.5 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

