| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 0.75 | |
| 3.6 | |
| 3.6(Max) | |
| 2(Max) | |
| 22.7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.31(Max) |
| Largeur du paquet | 0.92(Max) |
| Longueur du paquet | 1.42(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | DSBGA |
| 6 | |
| Forme de sonde | Ball |
For all your high current and voltage switching needs, use this TPS22924BYZR power switch by Texas Instruments to get the fastest on and off response. This charge controller has single output. This charge controller has an input voltage of 0.75 to 3.6 V. It features 0.0227 Ohm switch on resistance. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

