| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 0.75 | |
| 3.6 | |
| 3.6(Max) | |
| 4(Max) | |
| 7.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.31(Max) mm |
| Largeur du paquet | 0.93(Max) mm |
| Longueur du paquet | 1.93(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | DSBGA |
| 8 | |
| Forme de sonde | Ball |
Using the TPS22920LYZPR power switch from Texas Instruments, you'll get the fastest on and off response when dealing with high currents and voltages. This charge controller has single output. It features 0.0073 Ohm switch on resistance. This charge controller has an input voltage of 0.75 to 3.6 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

