Texas InstrumentsTPS2055ADRCommutateurs d’alimentation USB

USB Power Switch Single 5.5V 0.5A 8-Pin SOIC T/R

Use this high side switch and usb power distribution switch TPS2055ADR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. Its current limit is 0.5 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of 0 °C to 85 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.6684
    1. 2500+$0.6684

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.