Texas InstrumentsTPS2046DCommutateurs d’alimentation USB

USB Power Switch Dual 5.5V 0.44A 8-Pin SOIC Tube

Use this high side switch and usb power distribution switch TPS2046D USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. Its current limit is 0.44 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 75 Minimum 300
  • Manufacturer Lead Time:
    12 semaines
    • Price: $2.764
    1. 300+$2.764

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.