| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 2 | |
| Active Low | |
| 4 | |
| 5.5 | |
| 1 | |
| 0 | |
| -0.3 to 7.3 | |
| 0.073 | |
| 4 to 5.5 | |
| 725 | |
| 96 | |
| 3.2 | |
| 0 | |
| 125 | |
| 40000000 | |
| 4000 | |
| 3900 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.98(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Use this high side switch and usb power distribution switch TPS2015D USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. It only needs a voltage of at least 4 V while not exceeding 5.5 V to effectively power your circuit. Its current limit is 2 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB powered network switch has an operating temperature range of 0 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

