Texas InstrumentsTPIC74100QPWPRQ1Convertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 1.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 1A Automotive AEC-Q100 20-Pin HTSSOP EP T/R

Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TPIC74100QPWPRQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. This will operate at a minimum voltage of 1.5 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. It has a switching frequency of 440(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $2.916
    1. 2000+$2.916
    2. 4000+$2.887
    3. 6000+$2.858
    4. 8000+$2.829
    5. 10000+$2.801
    6. 12000+$2.681
    7. 20000+$2.631
    8. 30000+$2.616
    9. 50000+$2.589

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.