| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Shift Register | |
| Serial to Serial/Parallel | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 9 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge/Negative-Edge | |
| 15(Typ)@5V | |
| 80(Typ) | |
| Open Drain | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.5 | |
| 30 | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 19.31 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 16 | |
| Forme de sonde | Through Hole |
This TPIC6C596N counter shift register from Texas Instruments can be optimized in any circuit which contains numerous states, it will help maintain and switch into other states. With an open drain output, this is power management at its best. This counter shift register has an operating temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

