STMicroelectronicsTPDV1225RGTRIACs
TRIAC 1200V 25A(RMS) 390A 3-Pin(3+Tab) TOP Insulated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 2000(Min) | |
| 100 | |
| 1.5 | |
| 150 | |
| 390 | |
| 50(Typ) | |
| 1200 | |
| 1.8@35A | |
| 1200 | |
| 25 | |
| 0.02 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 12.85(Max) |
| Largeur du paquet | 4.6(Max) |
| Longueur du paquet | 15.5(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TOP Insulated |
| 3 |
This triac TPDV1225RG thyristor manufactured from STMicroelectronics is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 390 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
