Microchip TechnologyTPDPTBXKits et outils de développement
PTB-X PROTOTYPING EXTENSION BOARD
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8523.49.20.10 | |
| Automotive | No |
| PPAP | No |
| Extension Board | |
| Microcontroller Tools | |
| Microcontroller |
Description du kit de développement
The PTB-X is an advanced prototyping board for MCU and USB applications. Connects to an Explorer 16 or PIC32 Expansion Board, with all PICtail I/O signals clearly marked on two full-length headers. Also can be used in stand-alone mode with USB power. Includes double-size breadboard area, negative voltage generator (-3.3V or -5V), 4 push buttons and auxiliary USB port with MCP2200 serial interface chip.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

