Les plus consultées

Texas InstrumentsTPD2E2U06DRLRSuppresseurs ESD

ESD Suppressor Diode Array Uni-Dir 5.5V 5-Pin SOT-553 T/R

Have expensive equipment to protect from ESD? Add this diode array TPD2E2U06DRLR ESD protection device manufactured from Texas Instruments. This device's maximum clamping voltage is 12.4(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±25@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual configuration. Its capacitance value is 1.9 pF.

115 pièces: Prêt à être expédié le lendemain

    Total$0.37Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2226+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      115
      Country Of origin:
      Thaïlande
         
      • Price: $0.3749
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2226+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 115 pièces
      • Price: $0.3749

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.