| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB | |
| 0.45%@4Ohm@1W | |
| Differential|Single | |
| 2-Channel Stereo | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 18@5V | |
| Single | |
| 2.7x2@3Ohm | |
| 2700 | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 9.8(Max) |
| Carte électronique changée | 28 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 28 | |
| Forme de sonde | Gull-wing |
Amplify and buffer audio signals in your high-powered audio system by implementing this TPA6010A4PWP class D amplifier from Texas Instruments. Its maximum power dissipation is 2700 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential and single output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 67 dB.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

