| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.1%@8Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 8.5 | |
| 9|12|15 | |
| 18 | |
| 22@12V | |
| Single | |
| 6x2@8Ohm | |
| 4300 | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 7.2(Max) |
| Longueur du paquet | 7.2(Max) |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | HTQFP EP |
| 48 | |
| Forme de sonde | Gull-wing |
There's no sound quality that's perfect, but by using the TPA3005D2PHP class D amplifier from Texas Instruments you'll get close to it. Its maximum power dissipation is 4300 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 80 dB. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

