50-75% de réduction
C&KTP21SH9ABEBouton commutateur poussoir
Switch Push Button OFF Mom DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPST | |
| Round Plunger | |
| OFF Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| 3.94 | |
| 2 | |
| 2.54 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.3 | |
| 5.08 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| 8.13 | |
| 5.59 | |
| 9.09 | |
| 9.14 | |
| 8.13 | |
| 9.78 |
Easily reset the current state or mode using this TP21SH9ABE push button switch manufactured from C&K Components. It has a DPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The TP21SH9ABE push switch has a PC pin termination style. This product is 9.78 mm tall. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

