C&KTP12SH8ABEBouton commutateur poussoir
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| 3.94 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3.3 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| 8.13 | |
| 5.59 | |
| 9.09 | |
| 5.08 | |
| 8.13 | |
| 6.1 |
This classic TP12SH8ABE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The TP12SH8ABE push switch has a PC pin termination style. This product is 6.1 mm tall. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

