VishayTOMCT16031003FTFRéseaux et matrices de résistance
Res Thin Film NET 100K Ohm 1% 0.75W(3/4W) ±25ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 100K | |
| 1% | |
| 100 | |
| 0.75 (3/4) | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 150 | |
| ISOL | |
| Molded | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 11.18 | |
| 7.52 | |
| 2.16 | |
| Surface Mount |
Use this TOMCT16031003FTF resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product's 8 resistors have a value of 100K Ohm. It has 16 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C. This device utilizes thin film technology. It has a tolerance of 1%. This product is 11.18 mm long, 2.16 mm tall and 7.52 mm deep. The TOMCT16031003FTF part has a gull wing termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

