VishayTNPW120610K2BEEARésistance fixe à montage sur surface unique
Res Thin Film 1206 10.2K Ohm 0.1% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 10.2K | |
| 0.1% | |
| 200 | |
| No | |
| 0.27 | |
| Thin Film | |
| -55 | |
| 175 | |
| ±25 | |
| 70 to 175 | |
| High Reliability|High Stability|Moisture Resistant | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.55 | |
| 0.01 | |
| Surface Mount |
This is a TNPW120610K2BEEA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10.2K Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

